This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSR28L000FTA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSR28L000FTA
JLCPCB Part #
C4355800
Package
4527
Description
-65℃~+275℃ 2W 8mΩ ±1% ±110ppm/℃ 4527 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 6

Full Reel: 1500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.6591
200+ $0.6427
500+ $0.6202
1500+ $0.6089
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons