
* Images are for reference only
WSLT27265L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLT27265L000FEA
- JLCPCB Part #
- C2090397
- Package
- 2726
- Description
- 3W 5mΩ Current Sense Resistor ±1% ±25ppm/℃ 2726 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 1500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9182
200+
$0.3560
500+
$0.3431
1500+
$0.3367
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?