
* Images are for reference only
WSLP3921L1000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP3921L1000FEA
- JLCPCB Part #
- C6029738
- Package
- 3921
- Description
- -65℃~+170℃ 0.1mΩ 9W ±1% ±350ppm/℃ 3921 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$4.4630
10+
$3.8738
30+
$3.5238
100+
$3.1691
500+
$3.0069
1000+
$2.9331
Related Products
Welcome back, may I help you?