
* Images are for reference only
WSLP39212L200FEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP39212L200FEK
- JLCPCB Part #
- C4291721
- Package
- 3921
- Description
- -65℃~+170℃ 2.2mΩ 5W ±1% ±75ppm/℃ 3921 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3358
200+
$0.5170
500+
$0.4994
1000+
$0.4897
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?