
* Images are for reference only
WSLP1206R0100DEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSLP1206R0100DEA
- JLCPCB Part #
- C4040997
- Package
- 1206
- Description
- -65℃~+170℃ 10mΩ 1W ±0.5% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$1.3772
10+
$1.3434
30+
$1.3209
100+
$1.2983
Welcome back, may I help you?