This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL36373L900DTB

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL36373L900DTB
JLCPCB Part #
C4075863
Package
3637
Description
-65℃~+170℃ 3.9mΩ 3W ±0.5% ±50ppm/℃ 3637 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 1000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.9528
200+ $1.5301
500+ $1.4771
1000+ $1.4498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons