
* Images are for reference only
WSL2816R0100FTH
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL2816R0100FTH
- JLCPCB Part #
- C3997797
- Package
- 2816
- Description
- -65℃~+170℃ 10mΩ 2W ±1% ±75ppm/℃ 2816 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.1732
200+
$0.4552
500+
$0.4392
1000+
$0.4312
Welcome back, may I help you?