This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSL28165L000DTH

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL28165L000DTH
JLCPCB Part #
C4099595
Package
2816
Description
-65℃~+170℃ 2W 5mΩ ±0.5% ±110ppm/℃ 2816 Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 2000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.0904
200+ $1.1961
500+ $1.1543
1000+ $1.1334
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons