
* Images are for reference only
WSL20103L000FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL20103L000FEA
- JLCPCB Part #
- C844687
- Package
- 2010
- Description
- -65℃~+170℃ 3mΩ 500mW ±1% ±150ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$0.9938
10+
$0.7900
30+
$0.6888
100+
$0.5877
500+
$0.5267
1000+
$0.4961
Related Products
Welcome back, may I help you?