This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WSL1206R0200FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSL1206R0200FEA
JLCPCB Part #
C844895
Package
1206
Description
-65℃~+170℃ 20mΩ 250mW ±1% ±75ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1185

Minimum: 1

Full Reel: 4000

$0.01

Add To List

Available Order Qty: 1183

In-stock Item Pricing

Qty Unit Price
1+ $0.2055
50+ $0.1628
150+ $0.1445
500+ $0.1215
2500+ $0.1114
4000+ $0.1053

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons