
* Images are for reference only
WSL0612L7500FEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0612L7500FEK
- JLCPCB Part #
- C4330349
- Package
- 0612
- Description
- -65℃~+170℃ 0.75mΩ 1W ±1% ±250ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0708
200+
$0.4142
500+
$0.3998
1000+
$0.3934
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?