
* Images are for reference only
WSL0603R0150DTG18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSL0603R0150DTG18
- JLCPCB Part #
- C4283447
- Package
- 0603
- Description
- -65℃~+170℃ 15mΩ 200mW ±0.5% ±75ppm/℃ 0603 Chip Resistor - Surface Mount
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.6232
200+
$1.0163
500+
$0.9809
1000+
$0.9633
Related Products
Welcome back, may I help you?