
* Images are for reference only
WSKW0612L7500FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSKW0612L7500FEA
- JLCPCB Part #
- C1517459
- Package
- 0612
- Description
- -300ppm/℃~+50ppm/℃ 0.75mΩ 1W Current Sense Resistor SMD ±1% 0612 Current Sense Resistors / Shunt Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 44
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2065
200+
$0.0800
500+
$0.0771
1000+
$0.0758
Related Products
Welcome back, may I help you?