
* Images are for reference only
WSK1206R0200FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSK1206R0200FEA
- JLCPCB Part #
- C4104480
- Package
- 1206
- Description
- -65℃~+170℃ 20mΩ 250mW ±1% ±35ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 4000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4133
200+
$0.1600
500+
$0.1543
1000+
$0.1516
Related Products
Welcome back, may I help you?