
* Images are for reference only
WSC4527R5900FEK
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC4527R5900FEK
- JLCPCB Part #
- C6357848
- Package
- 4527
- Description
- -65℃~+275℃ 2W 590mΩ Wirewound Resistor ±1% ±90ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.8372
200+
$1.5317
500+
$1.4803
1000+
$1.4546
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?