
* Images are for reference only
WSC01/24R990FEA
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WSC01/24R990FEA
- JLCPCB Part #
- C4034709
- Package
- 2012
- Description
- -65℃~+175℃ 4.99Ω 500mW Wirewound Resistor ±1% ±50ppm/℃ 2012 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6139
200+
$0.2388
500+
$0.2292
1000+
$0.2260
Welcome back, may I help you?