This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

WSC0002R1000FEA

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WSC0002R1000FEA
JLCPCB Part #
C1517452
Package
4527
Description
-65℃~+275℃ 100mΩ 2W Wirewound Resistor ±1% ±90ppm/℃ 4527 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 11

Full Reel: 1200

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.8573
200+ $0.3324
500+ $0.3211
1200+ $0.3147

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons