
* Images are for reference only
WKP102MCPDRTKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKP102MCPDRTKR
- JLCPCB Part #
- C1639118
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 1nF 760V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 22
Full Reel: 700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4147
1000+
$0.1606
3500+
$0.1550
7000+
$0.1521
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?