
* Images are for reference only
WKO681MCPCF0KR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WKO681MCPCF0KR
- JLCPCB Part #
- C1635562
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 440V 680pF X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$0.7744
10+
$0.7568
30+
$0.7455
100+
$0.7343
Welcome back, may I help you?