
* Images are for reference only
WK202070A4702J2200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WK202070A4702J2200
- JLCPCB Part #
- C1366368
- Package
- Plugin,D2.5xL6.5mm
- Description
- -55℃~+200℃ 1W 47kΩ Metal Oxide Film Resistor ±200ppm/℃ ±5% 插件,D2.5xL6.5mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 176
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0510
200+
$0.0198
500+
$0.0190
1000+
$0.0187
Welcome back, may I help you?