
* Images are for reference only
WFCP0612R0120FE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WFCP0612R0120FE66
- JLCPCB Part #
- C4075395
- Package
- 0612
- Description
- -55℃~+170℃ 12mΩ 1W ±1% ±75ppm/℃ 0612 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 61
Full Reel: 5000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1476
200+
$0.0572
500+
$0.0551
1000+
$0.0542
Related Products
Welcome back, may I help you?