
* Images are for reference only
WFCP04027L000FE66
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- WFCP04027L000FE66
- JLCPCB Part #
- C3935042
- Package
- 0402
- Description
- -55℃~+170℃ 250mW 7mΩ ±1% ±100ppm/℃ 0402 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.2489
10+
$0.2425
30+
$0.2393
100+
$0.2345
Welcome back, may I help you?