This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

WFC12063L000FE66

Extended
Manufacturer
Vishay Intertech
MFR.Part #
WFC12063L000FE66
JLCPCB Part #
C4286667
Package
1206
Description
-55℃~+170℃ 1W 3mΩ ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 1437

Minimum: 1

Full Reel: 5000

$0.01

Add To List

Available Order Qty: 1430

In-stock Item Pricing

Qty Unit Price
1+ $0.2681
50+ $0.2349
150+ $0.2206
500+ $0.2028
2500+ $0.1949
5000+ $0.1901
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons