
* Images are for reference only
W1X223SCVCRYKR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- W1X223SCVCRYKR
- JLCPCB Part #
- C1644207
- Package
- Plugin,P=7.5mm
- Description
- -20%~+50% -40℃~+125℃ 22nF 275V X1 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 800
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9890
200+
$0.3838
500+
$0.3693
800+
$0.3629
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?