
* Images are for reference only
VY2331K29Y5SS6UV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2331K29Y5SS6UV0
- JLCPCB Part #
- C3287481
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 330pF 440V X1,Y2 ±10% Plugin,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 92
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0977
200+
$0.0378
750+
$0.0365
1500+
$0.0358
Welcome back, may I help you?