
* Images are for reference only
VY2103M59Y5VS6UV7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY2103M59Y5VS6UV7
- JLCPCB Part #
- C1631502
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+125℃ 10nF 300V X1,Y2 ±20% 插件,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 68
Full Reel: 750
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1331
200+
$0.0516
750+
$0.0498
1500+
$0.0489
Welcome back, may I help you?