
* Images are for reference only
VY1472M63Y5UQ63V0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1472M63Y5UQ63V0
- JLCPCB Part #
- C499492
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 4.7nF 500V、760V X1,Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 105
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 88
In-stock Item Pricing
Qty Unit Price
1+
$0.6550
10+
$0.5395
30+
$0.4833
100+
$0.4255
500+
$0.3918
1000+
$0.3741
Related Products
Welcome back, may I help you?