
* Images are for reference only
VY1470K31Y5SQ6TV0
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VY1470K31Y5SQ6TV0
- JLCPCB Part #
- C2240758
- Package
- Plugin,P=10mm
- Description
- -40℃~+125℃ 47pF 760V X1,Y1 ±10% 插件,P=10mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 141
Full Reel: 500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0638
200+
$0.0247
500+
$0.0239
1000+
$0.0234
Welcome back, may I help you?