This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VY1102M35Y5UG6TV0

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VY1102M35Y5UG6TV0
JLCPCB Part #
C2233579
Package
Plugin,P=10mm
Description
-40℃~+125℃ 1nF 760V Y1 ±20% 插件,P=10mm Safety Capacitors ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 52

Minimum: 1

Full Reel: 500

$0.01

Add To List

Available Order Qty: 52

In-stock Item Pricing

Qty Unit Price
1+ $0.2729
50+ $0.2119
150+ $0.1858
500+ $0.1532

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons