
* Images are for reference only
VX80M100PW-M3/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VX80M100PW-M3/P
- JLCPCB Part #
- C7116950
- Package
- TO-247AD
- Description
- -40℃~+175℃ 1 Pair Common Cathode 100V 550A 600uA@100V 610mV@10A 80A TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.1026
10+
$3.0348
25+
$2.9896
100+
$2.9443
Welcome back, may I help you?