
* Images are for reference only
VX80170PWHM3/P
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VX80170PWHM3/P
- JLCPCB Part #
- C20039254
- Package
- TO-247AD
- Description
- -40℃~+175℃ 1 Pair Common Cathode 170V 200uA@170V 40A 500A 870mV@40A TO-247AD Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.0821
200+
$4.4217
500+
$4.2742
1000+
$4.2021
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?