This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D477M016CG5D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D477M016CG5D
JLCPCB Part #
C5112709
Package
Plugin,D10xL23mm
Description
-55℃~+105℃ 10mm 16V 23mm 250mΩ@20Hz 3000hrs@105℃ 470uF 490mA@120Hz 5mm ±20% Plugin,D10xL23mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 316

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6940
316+ $1.4304
632+ $1.3791
948+ $1.3550

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons