
* Images are for reference only
VTVS47ASMF-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS47ASMF-HM3-08
- JLCPCB Part #
- C1856684
- Package
- DO-219AB(SMF)
- Description
- 293pF 4.76A@10/1000us 400W@10/1000us 46.8V 50nA 58.8V 80V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 66
Full Reel: 30000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1368
200+
$0.0530
500+
$0.0511
1000+
$0.0503
Welcome back, may I help you?