
* Images are for reference only
VTVS43ASMF-M3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VTVS43ASMF-M3-18
- JLCPCB Part #
- C1978176
- Package
- DO-219AB(SMF)
- Description
- 1 292pF 400W@10/1000us 43.2V 5.23A@10/1000us 50nA 53.6V 73V IEC 61000-4-2 TVS Unidirectional DO-219AB(SMF) ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 75
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1201
200+
$0.0464
500+
$0.0448
1000+
$0.0440
Welcome back, may I help you?