
* Images are for reference only
VT3060C-E3/4W
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VT3060C-E3/4W
- JLCPCB Part #
- C7149710
- Package
- TO-220-3
- Description
- -55℃~+150℃ 1 Pair Common Cathode 15A 170A 2mA@45V 570mV@15A 60V TO-220-3 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6668
200+
$0.2668
500+
$0.2587
1000+
$0.2539
Welcome back, may I help you?