This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

VS-VSKL91/04

Extended
Manufacturer
Vishay Intertech
MFR.Part #
VS-VSKL91/04
JLCPCB Part #
C17267667
Package
-
Description
-40℃~+125℃ 1 Unidirectional Thyristor and 1 Diode 150mA 2.5V 210A 250mA 400V - Thyristors (SCR)/Modules ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 10

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $43.1824
200+ $17.2297
500+ $16.6547
1000+ $16.3705
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons