
* Images are for reference only
VS-VSKDS408/060
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-VSKDS408/060
- JLCPCB Part #
- C6024719
- Package
- -
- Description
- -55℃~+150℃ 1 Pair Series Connection 2.2mA@60V 25.5kA 400A 60V 740mV@200A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$56.2404
200+
$22.4416
500+
$21.6918
1000+
$21.3210
Welcome back, may I help you?