
* Images are for reference only
VS-VSKCS208/060
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-VSKCS208/060
- JLCPCB Part #
- C6024715
- Package
- -
- Description
- -55℃~+150℃ 1 Pair Series Connection 1.1mA@60V 15kA 200A 60V 690mV@100A - Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$59.0425
200+
$23.5589
500+
$22.7723
1000+
$22.3822
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?