
* Images are for reference only
VS-MBRB2090CT-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBRB2090CT-M3
- JLCPCB Part #
- C6024703
- Package
- TO-263AB(D2PAK)
- Description
- -65℃~+150℃ 1 Pair Common Cathode 100uA@90V 10A 800mV@10A 850A 90V TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8751
200+
$0.7485
500+
$0.7228
1000+
$0.7116
Welcome back, may I help you?