This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

MBRB1635-E3/45

Extended
Manufacturer
Vishay Intertech
MFR.Part #
MBRB1635-E3/45
JLCPCB Part #
C5768060
Package
TO-263AB(D2PAK)
Description
-65℃~+150℃ 1 Independent 150A 16A 200uA@35V 35V 630mV@16A TO-263AB(D2PAK) Schottky Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 7

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.4761
200+ $0.5898
500+ $0.5690
1000+ $0.5594

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons