
* Images are for reference only
VS-MBRB1035-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBRB1035-M3
- JLCPCB Part #
- C3759491
- Package
- TO-263AB(D2PAK)
- Description
- -65℃~+150℃ 1 Independent 1.06kA 100uA@35V 10A 35V 570mV@10A TO-263AB(D2PAK) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 13
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6893
200+
$0.2668
500+
$0.2587
1000+
$0.2539
Related Products
Welcome back, may I help you?