
* Images are for reference only
VS-MBRA140-M3/5AT
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-MBRA140-M3/5AT
- JLCPCB Part #
- C6024697
- Package
- DO-214AC(SMA)
- Description
- -55℃~+150℃ 1 Independent 100uA@40V 120A 1A 40V 600mV@1A DO-214AC(SMA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 824
Minimum: 1
Full Reel: 7500
$0.01
Add To List
Available Order Qty: 824
In-stock Item Pricing
Qty Unit Price
1+
$0.2030
50+
$0.1986
150+
$0.1957
500+
$0.1928
Related Products
Welcome back, may I help you?