
* Images are for reference only
VS-HFA16PB120-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-HFA16PB120-N3
- JLCPCB Part #
- C506466
- Package
- TO-247AC
- Description
- -55℃~+150℃ 1 Independent 1.2kV 151W 16A 190A 2.5V@16A 30ns 750nA@1.2kV TO-247AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 25
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2661
10+
$4.5532
25+
$4.1310
100+
$3.7023
500+
$3.5048
1000+
$3.4149
Related Products
Welcome back, may I help you?