
* Images are for reference only
VS-E5TH1506-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-E5TH1506-M3
- JLCPCB Part #
- C2974199
- Package
- TO-220AC-2
- Description
- -55℃~+175℃ 1 Independent 1.6V@15A 10uA@600V 15A 38ns 600V TO-220AC-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 130
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 129
In-stock Item Pricing
Qty Unit Price
1+
$1.6501
10+
$1.4010
50+
$1.2452
100+
$1.0845
500+
$1.0122
1000+
$0.9817
Related Products
Welcome back, may I help you?