
* Images are for reference only
VS-8EWS12S-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8EWS12S-M3
- JLCPCB Part #
- C17353979
- Package
- D-PAK(TO-252AA)
- Description
- -55℃~+150℃ 1 Independent 1.1V@8A 1.2kV 150A 50uA@1200V 8A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 75
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4296
10+
$2.0770
30+
$1.8559
75+
$1.6299
525+
$1.5273
975+
$1.4825
Related Products
Welcome back, may I help you?