
* Images are for reference only
VS-8EWF12STR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8EWF12STR-M3
- JLCPCB Part #
- C17267682
- Package
- D-PAK(TO-252AA)
- Description
- -40℃~+150℃ 1 Independent 1.2kV 1.3V@8A 100uA@1200V 10W 150A 80ns 8A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 15
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 15
In-stock Item Pricing
Qty Unit Price
1+
$4.5243
10+
$4.4264
30+
$4.3606
100+
$4.2947
Welcome back, may I help you?