
* Images are for reference only
VS-8EWF02STR-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8EWF02STR-M3
- JLCPCB Part #
- C17558978
- Package
- D-PAK(TO-252AA)
- Description
- -40℃~+150℃ 1.2V@8A 100uA@200V 200V 55ns 8A D-PAK(TO-252AA) Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2875
200+
$1.7115
500+
$1.6537
1000+
$1.6263