
* Images are for reference only
VS-8ETH06FP-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-8ETH06FP-N3
- JLCPCB Part #
- C5555997
- Package
- TO-220-2
- Description
- -65℃~+175℃ 1 Independent 100A 2.4V@8A 25ns 50uA@600V 600V 8A TO-220-2 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 389
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 389
In-stock Item Pricing
Qty Unit Price
1+
$0.7065
10+
$0.6214
50+
$0.5796
100+
$0.5363
500+
$0.5122
1000+
$0.4994
Related Products
Welcome back, may I help you?