
* Images are for reference only
VS-80CPH03-N3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-80CPH03-N3
- JLCPCB Part #
- C5358939
- Package
- TO-247AC
- Description
- -65℃~+175℃ 1 Pair Common Cathode 1.1V@40A 10uA 300V 34ns 80A TO-247AC Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 6
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 6
In-stock Item Pricing
Qty Unit Price
1+
$13.9599
10+
$12.1112
30+
$10.9848
100+
$10.0403
Related Products
Welcome back, may I help you?