
* Images are for reference only
VS-50WQ10FN-M3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- VS-50WQ10FN-M3
- JLCPCB Part #
- C5158795
- Package
- DPAK(TO-252AA)
- Description
- -40℃~+150℃ 1 Independent 100V 1mA@100V 330A 5.5A 770mV@5A DPAK(TO-252AA) Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 52
Minimum: 1
Full Reel: 75
$0.01
Add To List
Available Order Qty: 49
In-stock Item Pricing
Qty Unit Price
1+
$0.8815
10+
$0.7289
30+
$0.6535
100+
$0.5283
500+
$0.4833
1000+
$0.4592
Related Products
Welcome back, may I help you?